Part Details for WCR1210-330KFI by TT Electronics Welwyn Components
Overview of WCR1210-330KFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1210-330KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0169 / $0.0210 | Buy Now |
Part Details for WCR1210-330KFI
WCR1210-330KFI CAD Models
WCR1210-330KFI Part Data Attributes
|
WCR1210-330KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1210-330KFI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1210-330KFI
This table gives cross-reference parts and alternative options found for WCR1210-330KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210-330KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FL7--330K- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | WCR1210-330KFI vs CR-10FL7--330K- |
CRCW12103303FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | WCR1210-330KFI vs CRCW12103303FRT1 |
RMC1/4K3303FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR1210-330KFI vs RMC1/4K3303FTE |
RMCS1/4330K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1210-330KFI vs RMCS1/4330K1%R |
NMCT1210FG330K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SEI Stackpole Electronics Inc | WCR1210-330KFI vs NMCT1210FG330K |
MC1210-3303-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-330KFI vs MC1210-3303-FB101Q |
RS1210K334FTG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | WCR1210-330KFI vs RS1210K334FTG |
WR10X3303FTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR1210-330KFI vs WR10X3303FTR |
MC1210P-3303-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | WCR1210-330KFI vs MC1210P-3303-FB101W |
WR10X3303FBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR1210-330KFI vs WR10X3303FBR |