There are no models available for this part yet.
Overview of WCR1206-2KFI by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WCR1206-2KFI by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-WCR1206-2KFI
|
Mouser Electronics | Thick Film Resistors - SMD 2K ohm 1% 0.25W General Purpose RoHS: Compliant | 36313 |
|
$0.0140 / $0.1300 | Buy Now |
CAD Models for WCR1206-2KFI by TT Electronics plc
Related Parts for WCR1206-2KFI
-
MFR4-24KFIFixed Resistors
-
UVR1C222MHDFixed Capacitors
-
73226-50RRAHeaders and Edge Type Connectors
-
SS0530_R1_00001Rectifier Diodes
-
ACP3225-102-2P-TData Line Filters
-
TPSMF4L36ATransient Suppressors
-
STM32F437IIT6Microcontrollers
-
TPS7A3301RGWTLinear Regulator ICs
-
DTD113ZCHZGT116Small Signal Bipolar Transistors