Part Details for WCR1206-13KFI by TT Electronics Welwyn Components
Overview of WCR1206-13KFI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-13KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2677
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 13 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-13KFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31635 |
|
$0.0330 / $0.0960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0118 / $0.0173 | Buy Now |
Part Details for WCR1206-13KFI
WCR1206-13KFI CAD Models
WCR1206-13KFI Part Data Attributes
|
WCR1206-13KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-13KFI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-13KFI
This table gives cross-reference parts and alternative options found for WCR1206-13KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-13KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC120613K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | WCR1206-13KFI vs RMC120613K1%N |
RC1206F1302-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | WCR1206-13KFI vs RC1206F1302-07-T70 |
RMC32K1302FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR1206-13KFI vs RMC32K1302FB |
RCS3216F133CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | WCR1206-13KFI vs RCS3216F133CS |
RMC1/8K133FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR1206-13KFI vs RMC1/8K133FB |
1206S4F1302B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-13KFI vs 1206S4F1302B3 |
WR12X1302FGLJ | Fixed Resistor, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR1206-13KFI vs WR12X1302FGLJ |
CR32-1302-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | WCR1206-13KFI vs CR32-1302-FK |
1206S4F1302C1E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WCR1206-13KFI vs 1206S4F1302C1E |
CR-06FP6---13K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WCR1206-13KFI vs CR-06FP6---13K |