Part Details for WCR1206-100KFI by TT Electronics Welwyn Components
Overview of WCR1206-100KFI by TT Electronics Welwyn Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR1206-100KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3445
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Wcr Series, 100 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-100KFI RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0280 | Buy Now |
DISTI #
98K2667
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 100 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR1206-100KFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22170 |
|
$0.0040 | Buy Now |
DISTI #
E02:0323_02051996
|
Arrow Electronics | Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Date Code: 2404 | Europe - 40000 |
|
$0.0531 / $0.0558 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0185 | Buy Now |
DISTI #
79331296
|
Verical | Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2404 | Americas - 40000 |
|
$0.0534 / $0.0562 | Buy Now |
Part Details for WCR1206-100KFI
WCR1206-100KFI CAD Models
WCR1206-100KFI Part Data Attributes
|
WCR1206-100KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR1206-100KFI
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206-100KFI
This table gives cross-reference parts and alternative options found for WCR1206-100KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206-100KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206100KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | WCR1206-100KFI vs CRCW1206100KFKTABC |
RS06K104FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WCR1206-100KFI vs RS06K104FBG |
NRC-AS12F1003TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | WCR1206-100KFI vs NRC-AS12F1003TRQYF |
RK73H2BRTTE1003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WCR1206-100KFI vs RK73H2BRTTE1003F |
FCF06FY1003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WCR1206-100KFI vs FCF06FY1003 |
RS06K104FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WCR1206-100KFI vs RS06K104FTL |
MC1206-1003-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | WCR1206-100KFI vs MC1206-1003-FB |
RK73H2BXTD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WCR1206-100KFI vs RK73H2BXTD1003F |
CR1206-4W-1003FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WCR1206-100KFI vs CR1206-4W-1003FT |
WR12X1003FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR1206-100KFI vs WR12X1003FGR |