Part Details for WCR08053740FPLT by TT Electronics Resistors
Overview of WCR08053740FPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR08053740FPLT
WCR08053740FPLT CAD Models
WCR08053740FPLT Part Data Attributes
|
WCR08053740FPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR08053740FPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 2.006 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.244 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR08053740FPLT
This table gives cross-reference parts and alternative options found for WCR08053740FPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR08053740FPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05K3740FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08053740FPLT vs RHS05K3740FC |
RM10FB3740 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | WCR08053740FPLT vs RM10FB3740 |
RHC05K3740FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08053740FPLT vs RHC05K3740FT |
RHS05K3740FCG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08053740FPLT vs RHS05K3740FCG |
BCR1/103740FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | WCR08053740FPLT vs BCR1/103740FT |
RHS05K3740FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WCR08053740FPLT vs RHS05K3740FTL |
RMC-103740FR | RES,SMT,THICK FILM,374 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Cinetech Industrial Co Ltd | WCR08053740FPLT vs RMC-103740FR |
FCF05FB-3740 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WCR08053740FPLT vs FCF05FB-3740 |
CR21B3740F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 374ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | WCR08053740FPLT vs CR21B3740F |
RBS10FTT3740 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WCR08053740FPLT vs RBS10FTT3740 |