Part Details for WCR0805-330KFI by TT Electronics Welwyn Components
Overview of WCR0805-330KFI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0805-330KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3429
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 330 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-330KFI RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 85000 |
|
$0.0470 | Buy Now |
DISTI #
98K2630
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 330 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-330KFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42016 |
|
$0.0580 / $0.0820 | Buy Now |
|
Onlinecomponents.com | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 330 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$0.0079 / $0.0115 | Buy Now |
Part Details for WCR0805-330KFI
WCR0805-330KFI CAD Models
WCR0805-330KFI Part Data Attributes
|
WCR0805-330KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-330KFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-330KFI
This table gives cross-reference parts and alternative options found for WCR0805-330KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-330KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC20K334FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-330KFI vs RMC20K334FTP |
ERJU06F3303V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WCR0805-330KFI vs ERJU06F3303V |
WCR-WCR0805LF-3303-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-330KFI vs WCR-WCR0805LF-3303-F-P-LT |
TRR10EZPF3303 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-330KFI vs TRR10EZPF3303 |
RC2012F3303CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-330KFI vs RC2012F3303CS |
SFR10EZPF3303 | ROHM Semiconductor | Check for Price | Fixed Resistor, CHIP | WCR0805-330KFI vs SFR10EZPF3303 |
MP003665 | SPC Multicomp | $0.0201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-330KFI vs MP003665 |
MCR10EZPF3303 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-330KFI vs MCR10EZPF3303 |
MCR10PZHIF3303 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-330KFI vs MCR10PZHIF3303 |
RMGW20K334FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-330KFI vs RMGW20K334FB |