Datasheets
WCR0805-270RFI by:

RESISTOR, 0.125W, 1%, 100ppm, 270ohm, SURFACE MOUNT, 0805, CHIP

Part Details for WCR0805-270RFI by TT Electronics Welwyn Components

Overview of WCR0805-270RFI by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for WCR0805-270RFI

Part # Distributor Description Stock Price Buy
DISTI # 85X2335
Newark Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 270 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-270RFI RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 20000
  • 5,000 $0.0160
  • 10,000 $0.0110
$0.0110 / $0.0160 Buy Now
DISTI # 98K2625
Newark Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 270 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-270RFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 13050
  • 10 $0.0820
  • 25 $0.0700
  • 50 $0.0580
  • 100 $0.0460
$0.0460 / $0.0820 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0123
  • 10,000 $0.0102
  • 25,000 $0.0095
  • 50,000 $0.0091
  • 100,000 $0.0088
  • 150,000 $0.0086
  • 250,000 $0.0084
  • 500,000 $0.0082
$0.0082 / $0.0123 Buy Now

Part Details for WCR0805-270RFI

WCR0805-270RFI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WCR0805-270RFI Part Data Attributes

WCR0805-270RFI TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
WCR0805-270RFI TT Electronics Welwyn Components RESISTOR, 0.125W, 1%, 100ppm, 270ohm, SURFACE MOUNT, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 270 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

WCR0805-270RFI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR0805-270RFI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR0805-270RFI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of WCR0805-270RFI would you like to use for your alert(s)?
  • Please alert me when WCR0805-270RFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR0805-270RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR0805-270RFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR0805-270RFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR0805-270RFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR0805-270RFI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: