Part Details for WCR0805-1K3FI by TT Electronics Resistors
Overview of WCR0805-1K3FI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0805-1K3FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0080 | Buy Now |
Part Details for WCR0805-1K3FI
WCR0805-1K3FI CAD Models
WCR0805-1K3FI Part Data Attributes
|
WCR0805-1K3FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-1K3FI
TT Electronics Resistors
Fixed Resistor, 0.125W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-1K3FI
This table gives cross-reference parts and alternative options found for WCR0805-1K3FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-1K3FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F1301TDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1K3FI vs 0805S8F1301TDE |
WCR0805-1K3FI | RESISTOR, 0.125W, 1%, 100ppm, 1300ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | WCR0805-1K3FI vs WCR0805-1K3FI |
RMGW20K1301FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WCR0805-1K3FI vs RMGW20K1301FTP |
0805S8F1301TA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1K3FI vs 0805S8F1301TA |
0805S8F1301T2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1K3FI vs 0805S8F1301T2 |
ERJU06F1301V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | WCR0805-1K3FI vs ERJU06F1301V |
0805WAF1301B4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1K3FI vs 0805WAF1301B4 |
0805WAF1301TD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1K3FI vs 0805WAF1301TD |
0805WAF1301TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1K3FI vs 0805WAF1301TAE |
0805S8F1301B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-1K3FI vs 0805S8F1301B1E |