Part Details for WCR0805-191KFI by TT Electronics Resistors
Overview of WCR0805-191KFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0805-191KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0080 | Buy Now |
Part Details for WCR0805-191KFI
WCR0805-191KFI CAD Models
WCR0805-191KFI Part Data Attributes
|
WCR0805-191KFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR0805-191KFI
TT Electronics Resistors
Fixed Resistor, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-191KFI
This table gives cross-reference parts and alternative options found for WCR0805-191KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-191KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF1913CD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-191KFI vs 0805WAF1913CD |
0805S8F1913B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-191KFI vs 0805S8F1913B1E |
0805WAF1913T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-191KFI vs 0805WAF1913T5 |
0805WAF1913BC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-191KFI vs 0805WAF1913BC |
CRG0805F191K | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 191000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | WCR0805-191KFI vs CRG0805F191K |
0805WAF1913BAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-191KFI vs 0805WAF1913BAE |
RMC1/10K1913FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WCR0805-191KFI vs RMC1/10K1913FTP |
0805WAF1913BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-191KFI vs 0805WAF1913BA |
0805WAF1913C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-191KFI vs 0805WAF1913C1 |
0805S8F1913C5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-191KFI vs 0805S8F1913C5E |