Part Details for WCR0805-15KFI by TT Electronics Welwyn Components
Overview of WCR0805-15KFI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0805-15KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3425
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 15 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-15KFI RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0540 | Buy Now |
DISTI #
98K2608
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 15 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-15KFI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5140 |
|
$0.0570 / $0.0640 | Buy Now |
|
Onlinecomponents.com | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 15 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$0.0079 / $0.0115 | Buy Now |
Part Details for WCR0805-15KFI
WCR0805-15KFI CAD Models
WCR0805-15KFI Part Data Attributes
|
WCR0805-15KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-15KFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-15KFI
This table gives cross-reference parts and alternative options found for WCR0805-15KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-15KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCR0805-15KFI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-15KFI vs WCR0805-15KFI |
0805WAF1502C2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WCR0805-15KFI vs 0805WAF1502C2E |
MC0.1W08051%15KFR | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WCR0805-15KFI vs MC0.1W08051%15KFR |
RMC1/10K1502FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | WCR0805-15KFI vs RMC1/10K1502FTP |
0805S8F1502TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WCR0805-15KFI vs 0805S8F1502TC |
0805S8F1502T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WCR0805-15KFI vs 0805S8F1502T2 |
0805S8F1502T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-15KFI vs 0805S8F1502T1E |
0805WAF1502B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WCR0805-15KFI vs 0805WAF1502B4E |
0805S8F1502TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | WCR0805-15KFI vs 0805S8F1502TD |
SFR10EZPF1502 | ROHM Semiconductor | $0.0414 | Fixed Resistor, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | WCR0805-15KFI vs SFR10EZPF1502 |