Part Details for WCR0805-120RFI by TT Electronics Welwyn Components
Overview of WCR0805-120RFI by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-120RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2607
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 120 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-120RFI Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26761 |
|
$0.0320 / $0.0690 | Buy Now |
DISTI #
85X2334
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 120 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-120RFI Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0082 / $0.0123 | Buy Now | |
DISTI #
62510270
|
Verical | Res Thick Film 0805 120 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0083 / $0.0091 | Buy Now |
Part Details for WCR0805-120RFI
WCR0805-120RFI CAD Models
WCR0805-120RFI Part Data Attributes:
|
WCR0805-120RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-120RFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 120ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |