Part Details for WCR0603-10RFI by TT Electronics Welwyn Components
Overview of WCR0603-10RFI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0603-10RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3384
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Wcr Series, 10 Ohm, 100 Mw, - 1%, 50 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0603-10RFI RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0120 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) -400ppm/C to 600ppm/C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.0068 / $0.0096 | Buy Now |
Part Details for WCR0603-10RFI
WCR0603-10RFI CAD Models
WCR0603-10RFI Part Data Attributes
|
WCR0603-10RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0603-10RFI
TT Electronics Welwyn Components
RESISTOR, 0.1W, 1%, 600ppm, 10ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -400,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WCR0603-10RFI
This table gives cross-reference parts and alternative options found for WCR0603-10RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0603-10RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCR0603-10RFA | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, -400,600ppm/Cel, Surface Mount, 0603, CHIP | WCR0603-10RFI vs WCR0603-10RFA |
WCR-WCR0603LF-10R0-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 400ppm, 10ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | WCR0603-10RFI vs WCR-WCR0603LF-10R0-F-P-LT |