There are no models available for this part yet.
Overview of WCR0402-8K2FI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0402-8K2FI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0164 / $0.0207 | Buy Now | ||
DISTI #
77792640
|
Verical | Res Thick Film 0402 8.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2350 | Americas - 30000 |
|
$0.0246 / $0.0290 | Buy Now | |
DISTI #
C1S812300283568
|
Chip1Stop | Surface Mount Resistor | 30000 |
|
$0.0186 | Buy Now |
CAD Models for WCR0402-8K2FI by TT Electronics Welwyn Components
Part Data Attributes for WCR0402-8K2FI by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for WCR0402-8K2FI
This table gives cross-reference parts and alternative options found for WCR0402-8K2FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-8K2FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLC---8K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WCR0402-8K2FI vs CR-02FLC---8K2 |
9C04021A8201FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WCR0402-8K2FI vs 9C04021A8201FKAF3 |
232270628202L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WCR0402-8K2FI vs 232270628202L |
NRCW04F8201TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WCR0402-8K2FI vs NRCW04F8201TRF |
WF04P8201FTL | Fixed Resistor, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WCR0402-8K2FI vs WF04P8201FTL |
CRCW04028K20FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WCR0402-8K2FI vs CRCW04028K20FKED |
RMNW10K822FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WCR0402-8K2FI vs RMNW10K822FTH |
RCA04028K20FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WCR0402-8K2FI vs RCA04028K20FKEE |
MR04X8201FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WCR0402-8K2FI vs MR04X8201FBL |
RCA04028K20FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | WCR0402-8K2FI vs RCA04028K20FKEC |