Part Details for WCR0402-6K81FI by TT Electronics Welwyn Components
Overview of WCR0402-6K81FI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0402-6K81FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0164 / $0.0207 | Buy Now |
DISTI #
77798758
|
Verical | Res Thick Film 0402 6.81K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2350 | Americas - 40000 |
|
$0.0246 / $0.0290 | Buy Now |
DISTI #
C1S812300283638
|
Chip1Stop | Unclassified | 40000 |
|
$0.0186 | Buy Now |
Part Details for WCR0402-6K81FI
WCR0402-6K81FI CAD Models
WCR0402-6K81FI Part Data Attributes
|
WCR0402-6K81FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0402-6K81FI
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 100ppm, 6810ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-6K81FI
This table gives cross-reference parts and alternative options found for WCR0402-6K81FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-6K81FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLF--6K81 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WCR0402-6K81FI vs CR-02FLF--6K81 |
0402WGF6811TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6810ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | WCR0402-6K81FI vs 0402WGF6811TD |
ERJ2RKF6811X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | WCR0402-6K81FI vs ERJ2RKF6811X |
CR-02FPB--6K81 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | WCR0402-6K81FI vs CR-02FPB--6K81 |
MC0402L6F6811SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6810ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | WCR0402-6K81FI vs MC0402L6F6811SE |
RCM1005F6811CS | Fixed Resistor, | Samsung Electro-Mechanics | WCR0402-6K81FI vs RCM1005F6811CS |
RMC10K6811FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WCR0402-6K81FI vs RMC10K6811FB |
232270686812L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | WCR0402-6K81FI vs 232270686812L |
RK73H1ERTTPB6811F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6810ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR0402-6K81FI vs RK73H1ERTTPB6811F |
MCR01ZZPF6811 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | WCR0402-6K81FI vs MCR01ZZPF6811 |