Part Details for WCR0402-270KFI by TT Electronics Welwyn Components
Overview of WCR0402-270KFI by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR0402-270KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3376
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 270 Kohm, 63 Mw, 1%, 50 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0402-270KFI RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0230 / $0.0360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0158 / $0.0197 | Buy Now |
Part Details for WCR0402-270KFI
WCR0402-270KFI CAD Models
WCR0402-270KFI Part Data Attributes
|
WCR0402-270KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0402-270KFI
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 100ppm, 270000ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-270KFI
This table gives cross-reference parts and alternative options found for WCR0402-270KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-270KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ETTPB2703F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | WCR0402-270KFI vs RK73H1ETTPB2703F |
CQ02WGF2703TCE | Royal Electronic Factory (Thailand) Co Ltd | $0.0157 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WCR0402-270KFI vs CQ02WGF2703TCE |
MCR01PZPIF2703 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WCR0402-270KFI vs MCR01PZPIF2703 |
MCWR04X2703FTL | SPC Multicomp | $0.0204 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WCR0402-270KFI vs MCWR04X2703FTL |
NRCL04F2703TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | WCR0402-270KFI vs NRCL04F2703TRF |
RMC1/16SK2703FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | WCR0402-270KFI vs RMC1/16SK2703FB |
RCG0402270KFKED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WCR0402-270KFI vs RCG0402270KFKED |
MR04X2703FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WCR0402-270KFI vs MR04X2703FBL |
HP02WAF2703TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WCR0402-270KFI vs HP02WAF2703TCE |
WCR-WCR0402LF-2703-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.063W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | WCR0402-270KFI vs WCR-WCR0402LF-2703-F-P-LT |