Part Details for WCR0402-120RFI by TT Electronics Welwyn Components
Overview of WCR0402-120RFI by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0402-120RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
40000 In Stock |
|
$0.0158 / $0.0196 | Buy Now |
DISTI #
65022251
|
Verical | Res Thick Film 0402 120 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0225 / $0.0255 | Buy Now |
DISTI #
77798677
|
Verical | Res Thick Film 0402 120 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2350 | Americas - 40000 |
|
$0.0246 / $0.0290 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40000 In Stock |
|
$0.0158 / $0.0196 | Buy Now |
Part Details for WCR0402-120RFI
WCR0402-120RFI CAD Models
WCR0402-120RFI Part Data Attributes
|
WCR0402-120RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0402-120RFI
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 100ppm, 120ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WCR0402-120RFI
This table gives cross-reference parts and alternative options found for WCR0402-120RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0402-120RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2RKF1200X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | WCR0402-120RFI vs ERJ2RKF1200X |
RMC1/16SK121FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | WCR0402-120RFI vs RMC1/16SK121FB |
9C04021A1200FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WCR0402-120RFI vs 9C04021A1200FLPF3 |
RK73H1EGTPS1200F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WCR0402-120RFI vs RK73H1EGTPS1200F |
RMNW10K1200FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | WCR0402-120RFI vs RMNW10K1200FTH |
D1004020B1200FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 120ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | WCR0402-120RFI vs D1004020B1200FP0 |
TFP0402R1200FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WCR0402-120RFI vs TFP0402R1200FA-T10 |
AR0402FR-07120R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WCR0402-120RFI vs AR0402FR-07120R |
232270621201L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | WCR0402-120RFI vs 232270621201L |
WCR0402LF-1200-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WCR0402-120RFI vs WCR0402LF-1200-F-P-LT |