Part Details for WCR-WCR1206LF-1210-F-P-LT by TT Electronics Resistors
Results Overview of WCR-WCR1206LF-1210-F-P-LT by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WCR-WCR1206LF-1210-F-P-LT Information
WCR-WCR1206LF-1210-F-P-LT by TT Electronics Resistors is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WCR-WCR1206LF-1210-F-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P1377
|
Newark | Taped & Reeled Rohs Compliant: Yes |Tt Electronics/international Resistive WCR-WCR1206LF-1210-F-... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel |
0 Reel |
|
$0.0120 / $0.0124 | Buy Now |
Part Details for WCR-WCR1206LF-1210-F-P-LT
WCR-WCR1206LF-1210-F-P-LT CAD Models
WCR-WCR1206LF-1210-F-P-LT Part Data Attributes
|
WCR-WCR1206LF-1210-F-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR-WCR1206LF-1210-F-P-LT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 121ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR-WCR1206LF-1210-F-P-LT
This table gives cross-reference parts and alternative options found for WCR-WCR1206LF-1210-F-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR-WCR1206LF-1210-F-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1206-1210-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WCR-WCR1206LF-1210-F-P-LT vs MC1206-1210-FB |
RK73H2BTTEB1210F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR-WCR1206LF-1210-F-P-LT vs RK73H2BTTEB1210F |
CR1206-FX-1210EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WCR-WCR1206LF-1210-F-P-LT vs CR1206-FX-1210EPF |
RK73H2BLBC1210F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 121ohm, SURFACE MOUNT, 1206, CHIP | WCR-WCR1206LF-1210-F-P-LT vs RK73H2BLBC1210F |
MC1206P-1210-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | WCR-WCR1206LF-1210-F-P-LT vs MC1206P-1210-FBW |
RC1206FRF13121RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | WCR-WCR1206LF-1210-F-P-LT vs RC1206FRF13121RL |
WR12X1210FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR-WCR1206LF-1210-F-P-LT vs WR12X1210FDLV |
RCS3216F1210CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WCR-WCR1206LF-1210-F-P-LT vs RCS3216F1210CS |
9C12063A1210FKPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR-WCR1206LF-1210-F-P-LT vs 9C12063A1210FKPF3 |
1206S4F1210TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WCR-WCR1206LF-1210-F-P-LT vs 1206S4F1210TDE |