Part Details for WCR-WCR0402LF-3831-F-P-LT by International Resistive
Overview of WCR-WCR0402LF-3831-F-P-LT by International Resistive
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR-WCR0402LF-3831-F-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCR-WCR0402LF-3831-F-P-LT
|
IBS Electronics | Res Thick Film 0402 3.83K Ohm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD T/R Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.0116 | Buy Now |