Part Details for WCM4532F2SF-601T15 by Tai-Tech Advanced Electronics Co Ltd
Overview of WCM4532F2SF-601T15 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WCM4532F2SF-601T15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 600��@100MHz 240m�� 2 SMD,4.5x3.2x2.8mm Common Mode Filters ROHS | 5000 |
|
$0.0808 / $0.1513 | Buy Now |
Part Details for WCM4532F2SF-601T15
WCM4532F2SF-601T15 CAD Models
WCM4532F2SF-601T15 Part Data Attributes
|
WCM4532F2SF-601T15
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WCM4532F2SF-601T15
Tai-Tech Advanced Electronics Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DATA LINE FILTER |