Part Details for WCM3216F2SF-222T02 by Tai-Tech Advanced Electronics Co Ltd
Overview of WCM3216F2SF-222T02 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for WCM3216F2SF-222T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2k100MHz 1.2 2 SMD3.2x1.6x2mm Common Mode Filters ROHS | 85616 |
|
$0.0396 / $0.0707 | Buy Now |
Part Details for WCM3216F2SF-222T02
WCM3216F2SF-222T02 CAD Models
WCM3216F2SF-222T02 Part Data Attributes
|
WCM3216F2SF-222T02
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WCM3216F2SF-222T02
Tai-Tech Advanced Electronics Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |