There are no models available for this part yet.
Overview of WCL3225-680-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for WCL3225-680-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WCL3225-680-R
|
Avnet Americas | Wirewound Inductor, 68 uH, 4.7 Ohm, ? 5%, 5 MHz, 110 mA, 1210 [3225 Metric] - Tape and Reel (Alt: WCL3225-680-R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0951 | Buy Now | |
DISTI #
504-WCL3225-680-R
|
Mouser Electronics | RF Inductors - SMD WCL Chip IND 3225 68uH 2 Pads RoHS: Compliant | 0 |
|
$0.1120 / $0.3100 | Order Now | |
Future Electronics | Chip Inductor 3.5*2.9*2.25mm 68uH RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 2000Reel |
|
$0.1110 / $0.1210 | Buy Now | ||
DISTI #
WCL3225-680-R
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.0800 / $0.0900 | Buy Now | |
DISTI #
WCL3225-680-R
|
Avnet Abacus | Wirewound Inductor, 68 uH, 4.7 Ohm, � 5%, 5 MHz, 110 mA, 1210 [3225 Metric] - Tape and Reel (Alt: WCL3225-680-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1104 / $0.1183 | Buy Now |
CAD Models for WCL3225-680-R by Eaton Corporation
Part Data Attributes for WCL3225-680-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Case/Size Code
|
1411
|
Construction
|
Rectangular
|
Core Material
|
Wirewound
|
DC Resistance
|
4.7 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.25 mm
|
Package Length
|
3.5 mm
|
Package Style
|
SMT
|
Package Width
|
2.9 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
10
|
Rated Current-Max
|
0.11 A
|
Self Resonance Frequency
|
5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
5%
|