Part Details for WCL3225-560-R by Coiltronics
Overview of WCL3225-560-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCL3225-560-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6827
|
Newark | Inductor, 56Uh, 8Mhz, 1210, Inductance:56Μh, Dc Resistance Max:5.6Ohm, Self Resonant Frequency:8Mhz, Dc Current Rating:125Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Wcl3225 Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Eaton Coiltronics WCL3225-560-R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
41AH6826
|
Newark | Inductor, 56Uh, 8Mhz, 1210, Inductance:56Μh, Dc Resistance Max:5.6Ohm, Self Resonant Frequency:8Mhz, Dc Current Rating:125Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Wcl3225 Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Eaton Coiltronics WCL3225-560-R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1410 | Buy Now |