Part Details for WCL3225-330-R by Eaton Bussmann
Overview of WCL3225-330-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCL3225-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-WCL3225-330-RCT-ND
|
DigiKey | FIXED IND 33UH 160MA 2.9 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1596 In Stock |
|
$0.0823 / $0.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.0800 / $0.1140 | Buy Now |
DISTI #
000000000006157632
|
Sager | RF Inductors - SMD 33 UH 20% Min Qty: 2000 | 0 |
|
$0.0905 / $0.1015 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6000 Partner Stock |
|
$0.0800 / $0.1140 | Buy Now |