Part Details for WCL2520-R390-R by Eaton Bussmann
Results Overview of WCL2520-R390-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WCL2520-R390-R Information
WCL2520-R390-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for WCL2520-R390-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-WCL2520-R390-RTR-ND
|
DigiKey | FIXED IND 390NH 600MA 290MOHM SM Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1107 | Buy Now |
|
Onlinecomponents.com | Chip Inductor, 2.92x2.79x2.1mm, 0.39uH, Reel of 2000 | Eaton Electronics WCL2520-R390-R RoHS: Compliant |
2000 Partner Stock |
|
$0.0710 / $0.1020 | Buy Now |
DISTI #
000000000006157610
|
Sager | RF Inductors - SMD .39 UH 20% Min Qty: 2000 | 0 |
|
$0.0811 / $0.0909 | Buy Now |
|
Master Electronics | Chip Inductor, 2.92x2.79x2.1mm, 0.39uH, Reel of 2000 | Eaton Electronics WCL2520-R390-R RoHS: Compliant |
2000 Partner Stock |
|
$0.0710 / $0.1020 | Buy Now |