Part Details for WCL2520-2R7-R by Eaton Bussmann
Overview of WCL2520-2R7-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCL2520-2R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-WCL2520-2R7-RTR-ND
|
DigiKey | FIXED IND 2.7UH 300MA 1.4OHM SMD Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1107 | Buy Now |
|
Onlinecomponents.com | Chip Inductor, 2.92x2.79x2.1mm, 2.7uH, Reel of 2000 | Eaton Electronics WCL2520-2R7-R RoHS: Compliant |
2000 Partner Stock |
|
$0.0710 / $0.1020 | Buy Now |
DISTI #
000000000006157596
|
Sager | RF Inductors - SMD 2.7 UH 20% Min Qty: 2000 | 0 |
|
$0.0811 / $0.0909 | Buy Now |
|
Master Electronics | Chip Inductor, 2.92x2.79x2.1mm, 2.7uH, Reel of 2000 | Eaton Electronics WCL2520-2R7-R RoHS: Compliant |
2000 Partner Stock |
|
$0.0710 / $0.1020 | Buy Now |