WCCHB216ANT-51RJB
Description: Fixed Resistor, Wire Wound, 1400W, 51ohm, 5% +/-Tol, 100ppm/Cel,

Overview of WCCHB216ANT-51RJB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WCCHB216ANT-51RJB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCCHB216ANT-51RJB by TT Electronics Resistors

WCCHB216ANT-51RJB
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Non-Flammable
Manufacturer Series
WCCHB
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Height
15 mm
Package Length
216 mm
Package Style
Panel Mount
Package Width
76 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1400 W
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Series
WCCHB
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Want to compare parts?
  1. WCCHB216ANT-51RJB
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 1400W, 51ohm, 5% +/-Tol, 100ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCCHB216ANT-51RJB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCCHB216ANT-51RJB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCCHB216ANT-51RJB would you like to use for your alert(s)?
  • Please alert me when WCCHB216ANT-51RJB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCCHB216ANT-51RJB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCCHB216ANT-51RJB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCCHB216ANT-51RJB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCCHB216ANT-51RJB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCCHB216ANT-51RJB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: