-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 1200ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCB10JB1K20-ND
|
DigiKey | RES 1.2K OHM 5% 10W AXIAL Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7676 | Buy Now |
DISTI #
WCB10JB1K20
|
Avnet Americas | Res Wirewound 1.2kOhm 5% 10W ±20ppm/°C Ceramic Axial Bulk - Bulk (Alt: WCB10JB1K20) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5120 / $0.5600 | Buy Now |
DISTI #
708-WCB10JB1K20
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 10W, 1.2 Kohm, 5% RoHS: Compliant | 0 |
|
$0.6220 / $0.7490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5130 / $2.8070 | Buy Now |
DISTI #
WCB10JB1K20
|
Avnet Americas | Res Wirewound 1.2kOhm 5% 10W ±20ppm/°C Ceramic Axial Bulk - Bulk (Alt: WCB10JB1K20) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5120 / $0.5600 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 10W, 1.2 Kohm, 5% - Ceramic Housed Precision Leaded Wirewound Resistor RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.0000 / $1.3330 | Buy Now |
|
South Electronics | WCB10JB1K20 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WCB10JB1K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WCB10JB1K20
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 10W, 1200ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 47.63 mm | |
Package Style | Axial | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 109.5445 V |