Part Details for WC315-32.768KHZ-T by MMD
Overview of WC315-32.768KHZ-T by MMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for WC315-32.768KHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7372
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.3 X 1.6Mm Rohs Compliant: Yes |Mmd WC315-32.768KHZ-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6600 / $2.5800 | Buy Now |
DISTI #
2775-WC315-32.768KHZ-TCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34868 In Stock |
|
$0.7875 / $1.1200 | Buy Now |
|
Future Electronics | 32.768 kHz 20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.7880 | Buy Now |
|
Onlinecomponents.com | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 70000Ohm 2-Pin CSMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.7820 / $1.7140 | Buy Now |
DISTI #
85554909
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2206 | Americas - 3000 |
|
$1.1841 / $2.1839 | Buy Now |
|
Master Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 70000Ohm 2-Pin CSMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.7820 / $1.7140 | Buy Now |
Part Details for WC315-32.768KHZ-T
WC315-32.768KHZ-T CAD Models
WC315-32.768KHZ-T Part Data Attributes
|
WC315-32.768KHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
WC315-32.768KHZ-T
MMD
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.3XB1.6XH0.9 (mm)/L0.13XB0.063XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |