Part Details for WC26SMFC-32.768KHZ-T by Abracon Corporation
Overview of WC26SMFC-32.768KHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WC26SMFC-32.768KHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WC26SMFC-32.768KHZ
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 6.5mm x 2.95mm, 12.5 pF, 10 ppm, WC26SM - Tape and Reel (Alt: WC26SMFC-32.768KHZ) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
RFQ |