Part Details for WC16P332-16GI by White Electronic Designs Corp
Overview of WC16P332-16GI by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI721A1-16GILH | Renesas Electronics Corporation | RapidIO Bridge | |
TSI721A1-16GILY | Renesas Electronics Corporation | RapidIO Bridge | |
TSI721A1-16GILV | Renesas Electronics Corporation | RapidIO Bridge |
Part Details for WC16P332-16GI
WC16P332-16GI CAD Models
WC16P332-16GI Part Data Attributes
|
WC16P332-16GI
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WC16P332-16GI
White Electronic Designs Corp
Microcontroller, 32-Bit, 16MHz, CMOS, CQFP132, 0.950 X 0.950 INCH, HERMETIC SEALED, CERAMIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 0.950 X 0.950 INCH, HERMETIC SEALED, CERAMIC, QFP-132 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-G132 | |
Length | 24.13 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Speed | 16 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |