WC102
Description: Power Supply Module, Hybrid

Overview of WC102 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for WC102 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WC102 by XP Power

WC102
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1997-01-01
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
1.25 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,5LEAD,2.0
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Technology
HYBRID
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Want to compare parts?
  1. WC102
    XP Power
    Power Supply Module, Hybrid
    VS

Related Parts for WC102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WC102 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WC102 by XP Power

  • Please alert me when WC102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WC102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WC102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WC102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WC102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WC102 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: