Part Details for WC020011 by COBA europe
Overview of WC020011 by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WC020011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-WC020011
|
TME | OSH: contamination control mat, Thk: 6.5mm, blue, W: 0.65m, L: 0.8m Min Qty: 1 | 2 |
|
$132.5800 / $149.3000 | Buy Now |