Part Details for WBU-201J by Wisher
Overview of WBU-201J by Wisher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S201J/R | Rochester Electronics LLC | 74S201J/R | |
142-01J08L | Coilcraft Inc | Variable Inductor, 0.063uH Min, 0.068uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-01J08SL | Coilcraft Inc | Variable Inductor, 0.058uH Min, 0.061uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for WBU-201J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1034
|
Newark | Bread Board, Wbu-201J, Board Type:Breadboard, Board Material:Pom Plastic Steel, Hole Diameter:0.8Mm, External Height:45Mm, External Width:166Mm, Board Thickness:11Mm, Product Range:-, Svhc:No Svhc (12-Jan-2017), Board Connector/Rohs Compliant: Yes |Wisher WBU-201J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1400 / $11.3600 | Buy Now |