Part Details for WBTM324X12UNH (ALTERNATE: WBTM324X12UNH) by Siemens
Overview of WBTM324X12UNH (ALTERNATE: WBTM324X12UNH) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBTM324X12UNH (ALTERNATE: WBTM324X12UNH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785094
|
RS | POWMOD WT2400A ETU 3P 1200A 100K NH SHND , WBTM324X12UNH | Siemens WBTM324X12UNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18,000.9300 | RFQ |