Part Details for WBT1-6L by Coilcraft Inc
Overview of WBT1-6L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT16-1L | Coilcraft Inc | RF Transformer, 0.1MHz Min, 100MHz Max, ROHS COMPLIANT | |
WBT1.5-1SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT | |
WBT16-1SLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 100MHz Max, ROHS COMPLIANT |
Price & Stock for WBT1-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-WBT1-6L
|
Mouser Electronics | Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W | 0 |
|
$2.6800 / $5.4500 | Order Now |
|
Coilcraft Direct | Wideband RF transformer, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 8 |
|
$1.1900 / $2.3200 | Buy Now |
Part Details for WBT1-6L
WBT1-6L CAD Models
WBT1-6L Part Data Attributes
|
WBT1-6L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WBT1-6L
Coilcraft Inc
RF Transformer, 0.04MHz Min, 200MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE RATIO IS 1 : 1 | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 0.04 MHz | |
Height | 5.72 mm | |
Insertion Loss | 0.25 dB | |
JESD-609 Code | e3 | |
Length | 8.26 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 70 µH | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 7.24 mm |