Part Details for WBS8T725BR by Bogen Communications Inc
Overview of WBS8T725BR by Bogen Communications Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBS8T725BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6407
|
Newark | Speaker, Wall Baffle W/ Transformer, Screw Terminals, Walnut Finish Rohs Compliant: No |Bogen Communications WBS8T725BR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.8100 / $80.4200 | Buy Now |
DISTI #
70244992
|
RS | Speaker, Wall Baffle, 50 Hz to 12 kHz, 4 W, 70/25 V, No Vol. Ctrl, Screw | Bogen Communications Inc. WBS8T725BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3700 / $62.3600 | RFQ |