Part Details for WBRJC6A-110 by L-com Inc
Overview of WBRJC6A-110 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBRJC6A-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK3989
|
Newark | Coupler, Cat6A Rj45-110 Punchdown Jack, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adaptor, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack |L-Com WBRJC6A-110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$23.1900 | Buy Now |
DISTI #
5073-WBRJC6A-110-ND
|
DigiKey | C6A IP68 RJ45/110 BULKHEAD Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.4215 / $29.8400 | Buy Now |
DISTI #
73998874
|
RS | C6A IP68 RJ45/110 Bulkhead | L-com WBRJC6A-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$23.1900 | Buy Now |
|
Onlinecomponents.com | C6A IP68 RJ45/110 Bulkhead | 0 |
|
$20.3600 / $26.9500 | Buy Now |
DISTI #
WBRJC6A-110
|
L-com US | Bring waterproof protection to your 10gig Category 6a networks today with L-com's IP68 rated RJ45 punch-down adapter WBRJC6A-110. This in-line circular adapter can be mounted in any panel, rack or NEMA enclosure with no specialty tools to create a waterproof connection in your Ethernet application. The IP68 rating keeps out water and dust for up to 60 minutes of immersion under 1.5 meters of water. WBRJC6A-110 is fully shielded and grounded for protection from data-destroying EMI and RFI interference. It is IEEE 802.3bt PoE++ 4PPoE compliant with IEC 60512-99-002 compliance for Mating and Un-mating under electrical load so it is excellent and recommended for PoE (Power over Ethernet) usage. Full Category 6a performance means no worries in your 10gig Ethernet networks. WBRJC6A-110 is female jack to 110 punch-down adapter style and accepts standard RJ45 (8x8) connections on the front and is recommended for 22-24AWG solid conductors on the back. The included tethered dust cap can be used to create a waterproof seal when the jack is not in use so you are not required to find an IP68 rated mated assembly for temporary connections, just cap the jack when it's not in use. For a permanent and mated IP68 rated seal, please see L-com's TRD695AWB series of Category 6a waterproof cable assemblies which have compatible threading to create an airtight seal. Category 6a waterproof coupler adapters are available in both RJ45 female/female and RJ45 female/110 punch-down styles. Each comes with a tethered dust cap. A coupling nut and O-ring along with a simple cut-out allow for mounting without additional hardware or tooling. The inner side of the coupler has as little protrusion as possible allowing you have the maximum space to work with inside your panel or box. The WBRJC6A-110 110 punch-down version is compliant for PoE++ applications and the WBRJC6A-110 feed-through coupler version is compliant for PoE+ applications! Contact L-com's expert technical support today with your Ethernet questions and buy today for same day, in stock shipping. Min Qty: 1 Package Multiple: 1 | 203 |
|
$18.3200 / $23.1900 | Buy Now |