Part Details for WBR275-75 by Cornell Dubilier Electronics Inc
Overview of WBR275-75 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBR275-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Alumin Electrolytic Capacitor RoHS: Compliant |
165 Partner Stock |
|
$2.5000 / $4.3600 | Buy Now |
DISTI #
69771425
|
Verical | Cap Aluminum Lytic 275uF 75V -10% to 100% (13.21 X 39.88mm) Axial 1.3 Ohm 280mA 2000h 85°C RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 165 |
|
$2.8400 / $2.9400 | Buy Now |
|
Quest Components | Electronic Component | 22 |
|
$13.8380 / $16.8300 | Buy Now |
|
Master Electronics | Alumin Electrolytic Capacitor RoHS: Compliant |
165 Partner Stock |
|
$2.5000 / $4.3600 | Buy Now |
Part Details for WBR275-75
WBR275-75 CAD Models
WBR275-75 Part Data Attributes
|
WBR275-75
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WBR275-75
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 100% +Tol, 10% -Tol, 275uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 275 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.21625 mA | |
Manufacturer Series | WBR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |