WBDDSS8-A-06-4120-C-
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, 0.1W, 412ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 1408,

Overview of WBDDSS8-A-06-4120-C- by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM4120-1ARIZ-RL Analog Devices Iso Gate Drvr w/2A output
ADUM4120CRIZ-RL Analog Devices Iso Gate Drvr w/2A output w/Gl
LTC4120IUD-4.2#PBF Analog Devices Wireless Pwr Rcv & 400mA Buck

CAD Models for WBDDSS8-A-06-4120-C- by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WBDDSS8-A-06-4120-C- by TT Electronics Resistors

WBDDSS8-A-06-4120-C-
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
Construction
Chip
First Element Resistance
412 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.406 mm
Package Length
3.556 mm
Package Style
SMT
Package Width
2.032 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.1 W
Reference Standard
MIL-PRF-38534
Resistance
412 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1408
Surface Mount
YES
Technology
Thin Film
Temperature Coefficient
50 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. WBDDSS8-A-06-4120-C-
    TT Electronics Resistors
    Array/Network Resistor, Isolated, 0.1W, 412ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 1408,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WBDDSS8-A-06-4120-C- by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WBDDSS8-A-06-4120-C- by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WBDDSS8-A-06-4120-C- would you like to use for your alert(s)?
  • Please alert me when WBDDSS8-A-06-4120-C- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WBDDSS8-A-06-4120-C- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WBDDSS8-A-06-4120-C- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WBDDSS8-A-06-4120-C- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WBDDSS8-A-06-4120-C-.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WBDDSS8-A-06-4120-C- by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: