Part Details for WBDDSS8-A-00-7682-F-G by TT Electronics Resistors
Overview of WBDDSS8-A-00-7682-F-G by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for WBDDSS8-A-00-7682-F-G
WBDDSS8-A-00-7682-F-G CAD Models
WBDDSS8-A-00-7682-F-G Part Data Attributes
|
WBDDSS8-A-00-7682-F-G
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WBDDSS8-A-00-7682-F-G
TT Electronics Resistors
Array/Network Resistor, Isolated, 0.1W, 76800ohm, 100V, 1% +/-Tol, -300,300ppm/Cel, 1408,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 76800 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.406 mm | |
Package Length | 3.556 mm | |
Package Style | SMT | |
Package Width | 2.032 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 76800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1408 | |
Surface Mount | YES | |
Technology | Thin Film | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |