Part Details for WBDDSS4-B-06-4371-D-G by TT Electronics Resistors
Overview of WBDDSS4-B-06-4371-D-G by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4371IMS#PBF | Analog Devices | 2x Neg V Ideal Diode-OR Cntr & | |
LTC4371IDD#TRPBF | Analog Devices | 2x Neg V Ideal Diode-OR Cntr & | |
EV-ADF4371SD2Z | Analog Devices | EVALUATION BOARD, Rev. 2 |
Part Details for WBDDSS4-B-06-4371-D-G
WBDDSS4-B-06-4371-D-G CAD Models
WBDDSS4-B-06-4371-D-G Part Data Attributes
|
WBDDSS4-B-06-4371-D-G
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WBDDSS4-B-06-4371-D-G
TT Electronics Resistors
Array/Network Resistor, Bussed, 0.05W, 4370ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0707,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 4370 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.406 mm | |
Package Length | 1.778 mm | |
Package Style | SMT | |
Package Width | 1.778 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | MIL-PRF-38534 | |
Resistance | 4370 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0707 | |
Surface Mount | YES | |
Technology | Thin Film | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |