Part Details for WBCR-002-11801F by Vishay Electro-Films
Overview of WBCR-002-11801F by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBCR-002-11801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WBCR-002-11801F BASE PART DON'T PICK 11.8K 1% 50PPM SAP BCR11801FCAHWS | 2244 in Stock |
|
RFQ |