Part Details for WBC41WL by Coilcraft Inc
Overview of WBC41WL by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-1WLC | Coilcraft Inc | RF Transformer, 0.5MHz Min, 1000MHz Max, 1:2, ROHS COMPLIANT | |
WBC4-1WLB | Coilcraft Inc | RF Transformer, 0.5MHz Min, 1000MHz Max, 1:2, ROHS COMPLIANT | |
WBC4-1WL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |