Part Details for WBC2.5/R-4B1 by YAGEO Corporation
Overview of WBC2.5/R-4B1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC2-1 | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBC2-1TLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 500MHz Max, ROHS COMPLIANT | |
WBC2-1TLC | Coilcraft Inc | RF Transformer, 0.2MHz Min, 500MHz Max, ROHS COMPLIANT |
Part Details for WBC2.5/R-4B1
WBC2.5/R-4B1 CAD Models
WBC2.5/R-4B1 Part Data Attributes
|
WBC2.5/R-4B1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
WBC2.5/R-4B1
YAGEO Corporation
1 FUNCTIONS, DATA LINE FILTER
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 75 MHZ | |
Diameter | 6 mm | |
Filter Type | FERRITE BEAD | |
Height | 10 mm | |
JESD-609 Code | e2 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 700 OHM Ω | |
Terminal Finish | TIN COPPER |
Alternate Parts for WBC2.5/R-4B1
This table gives cross-reference parts and alternative options found for WBC2.5/R-4B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBC2.5/R-4B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WBC2.5/SP-3S4 | YAGEO Corporation | Check for Price | 1 FUNCTIONS, DATA LINE FILTER | WBC2.5/R-4B1 vs WBC2.5/SP-3S4 |
WBC2.5/R-3S4 | YAGEO Corporation | Check for Price | 1 FUNCTIONS, DATA LINE FILTER | WBC2.5/R-4B1 vs WBC2.5/R-3S4 |
WBC2.5/R-4B1 | Ferroxcube International Holding BV | Check for Price | Data Line Filter, 1 Function(s), | WBC2.5/R-4B1 vs WBC2.5/R-4B1 |
WBC2/R-4S2 | YAGEO Corporation | Check for Price | 1 FUNCTIONS, DATA LINE FILTER | WBC2.5/R-4B1 vs WBC2/R-4S2 |
BC-0610-R8H-B319-35 | Chilisin Electronics Corp | Check for Price | Data Line Filter, | WBC2.5/R-4B1 vs BC-0610-R8H-B319-35 |
WBC1.5/A-3S4-Z | Ferroxcube International Holding BV | Check for Price | Data Line Filter, 1 Function(s) | WBC2.5/R-4B1 vs WBC1.5/A-3S4-Z |
WBC2.5/A-4A15 | Ferroxcube International Holding BV | Check for Price | Data Line Filter, 1 Function(s), | WBC2.5/R-4B1 vs WBC2.5/A-4A15 |
WBC3/R-4S2 | YAGEO Corporation | Check for Price | 1 FUNCTIONS, DATA LINE FILTER | WBC2.5/R-4B1 vs WBC3/R-4S2 |
WBC1.5/1.5/A-3S4-Z | Ferroxcube International Holding BV | Check for Price | Data Line Filter, 1 Function(s), | WBC2.5/R-4B1 vs WBC1.5/1.5/A-3S4-Z |
WBC2.5/R-3S4-Z | Ferroxcube International Holding BV | Check for Price | Data Line Filter, 1 Function(s), | WBC2.5/R-4B1 vs WBC2.5/R-3S4-Z |