There are no models available for this part yet.
Overview of WBA-T0303GG-07-1931-BC by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1931AIS5#TRMPBF | Analog Devices | 1.2MHz/2.2MHz Inv DC/DC Convs | |
LT1931AES5#TRMPBF | Analog Devices | 1.2MHz/2.2MHz Inv DC/DC Convs | |
LT1931IS5#TRPBF | Analog Devices | 1.2MHz/2.2MHz Inv DC/DC Convs |
CAD Models for WBA-T0303GG-07-1931-BC by TT Electronics Resistors
Part Data Attributes for WBA-T0303GG-07-1931-BC by TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e4
|
Network Type
|
DIVIDER
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Length
|
0.762 mm
|
Package Style
|
SMT
|
Package Width
|
0.762 mm
|
Packing Method
|
Tray
|
Rated Power Dissipation (P)
|
0.25 W
|
Reference Standard
|
MIL-PRF-38534
|
Resistance
|
1930 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0303
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|