WBA-T0303GG-06-4300-GG
TT Electronics Resistors
Description: RES NET,THIN FILM,430 OHMS,100WV,2% +/-TOL,-50,50PPM TC,0303 CASE

Overview of WBA-T0303GG-06-4300-GG by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MC4300F Rochester Electronics LLC MC4300F- Dual 4-Channel Data Selector

CAD Models for WBA-T0303GG-06-4300-GG by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WBA-T0303GG-06-4300-GG by TT Electronics Resistors

WBA-T0303GG-06-4300-GG
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Network Type
DIVIDER
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Length
0.762 mm
Package Style
SMT
Package Width
0.762 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-PRF-38534
Resistance
430 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0303
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. WBA-T0303GG-06-4300-GG
    TT Electronics Resistors
    RES NET,THIN FILM,430 OHMS,100WV,2% +/-TOL,-50,50PPM TC,0303 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WBA-T0303GG-06-4300-GG by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WBA-T0303GG-06-4300-GG by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WBA-T0303GG-06-4300-GG would you like to use for your alert(s)?
  • Please alert me when WBA-T0303GG-06-4300-GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WBA-T0303GG-06-4300-GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WBA-T0303GG-06-4300-GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WBA-T0303GG-06-4300-GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WBA-T0303GG-06-4300-GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WBA-T0303GG-06-4300-GG by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: