Part Details for WB3300C by Siemens
Overview of WB3300C by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB3300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71298127
|
RS | PMOD WB 3PH 300A 65K N3R | Siemens WB3300C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,970.4800 / $4,179.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,181.1300 / $3,413.2700 | Buy Now |