Part Details for WB28SHM by Jonard Tools
Overview of WB28SHM by Jonard Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB28SHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7517
|
Newark | Wire Wrap, Bit, Modified, 28Awg, Wrap Tool Type:Bit, Wire Wrap Style:Modified, Terminal Diagonal Min:0.031", Terminal Diagonal Max:0.035", Wire Size Awg Min:-, Wire Size Awg Max:28Awg, Product Range:-, Insulation Diameter Max:0.03" Rohs Compliant: Na |Ok Industries WB28SHM RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.9500 | Buy Now |
DISTI #
K610-ND
|
DigiKey | ACCY BIT WIREWRAP 28AWG FOR OK20 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$66.9500 / $71.8800 | Buy Now |
DISTI #
70176769
|
RS | ACCY BIT WIREWRAP 28AWG FOR OK20 | Jonard WB28SHM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.6900 / $71.7100 | RFQ |
|
Onlinecomponents.com | Wire Wrapping Bit - 28 Awg RoHS: Compliant | 0 |
|
$66.9500 / $78.0900 | Buy Now |