Part Details for WB24ED1121-ACC-KF05 by E-Switch Inc
Results Overview of WB24ED1121-ACC-KF05 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WB24ED1121-ACC-KF05 Information
WB24ED1121-ACC-KF05 by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for WB24ED1121-ACC-KF05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2030
|
Newark | Switch, Rocker, Dpst, 20A, 125V, Switch Operation:Off-(On), Contact Configuration:Dpst, Illuminat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 785 |
|
$4.7700 | Buy Now |
DISTI #
EG6089-ND
|
DigiKey | SWITCH ROCKER DPST-NO 20A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
758 In Stock |
|
$5.0788 / $7.2300 | Buy Now |
DISTI #
612-WB24ED1121ACCKF0
|
Mouser Electronics | Rocker Switches | 0 |
|
$5.0700 | Order Now |
Part Details for WB24ED1121-ACC-KF05
WB24ED1121-ACC-KF05 CAD Models
WB24ED1121-ACC-KF05 Part Data Attributes
|
WB24ED1121-ACC-KF05
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
WB24ED1121-ACC-KF05
E-Switch Inc
Rocker Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |