Part Details for WB2010-1-SM by Coilcraft Inc
Overview of WB2010-1-SM by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2010-1-SM | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, | |
WB2010-1-PCL | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-1-SMLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for WB2010-1-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF TRANSFORMER, 0.04MHZ MIN, 175MHZ MAX, 1:1 | 9 |
|
$2.4000 / $3.6000 | Buy Now |
Part Details for WB2010-1-SM
WB2010-1-SM CAD Models
WB2010-1-SM Part Data Attributes
|
WB2010-1-SM
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WB2010-1-SM
Coilcraft Inc
RF Transformer, 0.04MHz Min, 175MHz Max, 1:1,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 1:1 | |
Cut-off Frequency-Max | 175 MHz | |
Cut-off Frequency-Min | 0.04 MHz | |
Height | 5.72 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 95 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.6 mm |